Part Details for R73TN1560JB00J by KEMET Corporation
Overview of R73TN1560JB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R73TN1560JB00J
R73TN1560JB00J CAD Models
R73TN1560JB00J Part Data Attributes
|
R73TN1560JB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN1560JB00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73TN1560JB00J
This table gives cross-reference parts and alternative options found for R73TN1560JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN1560JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TN15604000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TN1560JB00J vs R73TN15604000J |
73TN1560BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TN1560JB00J vs 73TN1560BB00J |
73TN15604000J | Film Capacitor, Polypropylene, 1600V, 0.0056uF | KEMET Corporation | R73TN1560JB00J vs 73TN15604000J |
R73TN1560DQ00J | Film Capacitor, Polypropylene, 1600V, 0.0056uF | KEMET Corporation | R73TN1560JB00J vs R73TN1560DQ00J |
73TN1560GY00J | Film Capacitor, | KEMET Corporation | R73TN1560JB00J vs 73TN1560GY00J |
R73TN1560JM00J | Film Capacitor, | KEMET Corporation | R73TN1560JB00J vs R73TN1560JM00J |
73TN1560CK00J | Film Capacitor, Polypropylene, 1600V, 0.0056uF | KEMET Corporation | R73TN1560JB00J vs 73TN1560CK00J |
73TN1560JE00J | Film Capacitor, | KEMET Corporation | R73TN1560JB00J vs 73TN1560JE00J |
73TN15605000J | Film Capacitor, Polypropylene, 1600V, 0.0056uF | KEMET Corporation | R73TN1560JB00J vs 73TN15605000J |
73TN1560SE00J | Film Capacitor, Polypropylene, 1600V, 0.0056uF | KEMET Corporation | R73TN1560JB00J vs 73TN1560SE00J |