There are no models available for this part yet.
Overview of R73TI1470JM00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for R73TI1470JM00J by KEMET Corporation
Part Data Attributes for R73TI1470JM00J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
14.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for R73TI1470JM00J
This table gives cross-reference parts and alternative options found for R73TI1470JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1470JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TI1470JE00J | Film Capacitor, | KEMET Corporation | R73TI1470JM00J vs 73TI1470JE00J |
R73TI14704000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R73TI1470JM00J vs R73TI14704000J |
R73TI1470DQ00J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133 | KEMET Corporation | R73TI1470JM00J vs R73TI1470DQ00J |
73TI14705000J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133 | KEMET Corporation | R73TI1470JM00J vs 73TI14705000J |
73TI1470JB00J | Film Capacitor, | KEMET Corporation | R73TI1470JM00J vs 73TI1470JB00J |
73TI14704000J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133 | KEMET Corporation | R73TI1470JM00J vs 73TI14704000J |
R73TI1470CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R73TI1470JM00J vs R73TI1470CK00J |
R73TI1470GY00J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133 | KEMET Corporation | R73TI1470JM00J vs R73TI1470GY00J |
R73TI1470SE00J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133 | KEMET Corporation | R73TI1470JM00J vs R73TI1470SE00J |
R73TI1470JH00J | Film Capacitor, | KEMET Corporation | R73TI1470JM00J vs R73TI1470JH00J |