-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7336
|
Newark | 3300 1600V |Kemet R73TI1330SE00J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
399-R73TI1330SE00J-ND
|
DigiKey | CAP FILM 3300PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bag |
989 In Stock |
|
$0.3844 / $1.3600 | Buy Now |
DISTI #
R73TI1330SE00J
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1330SE00J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TI1330SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI1330SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R73TI1330SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1330SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73TI1330GY00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7130 | R73TI1330SE00J vs 73TI1330GY00J |
R73TI1330CK00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7130, RADIAL LEADED | R73TI1330SE00J vs R73TI1330CK00J |
R73TI1330GY00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7130, RADIAL LEADED | R73TI1330SE00J vs R73TI1330GY00J |
R73TI1330DQ00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7130, RADIAL LEADED | R73TI1330SE00J vs R73TI1330DQ00J |
73TI13304000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7130 | R73TI1330SE00J vs 73TI13304000J |
R73TI1330JE00J | KEMET Corporation | Check for Price | Film Capacitor, | R73TI1330SE00J vs R73TI1330JE00J |
73TI1330DQ00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7130 | R73TI1330SE00J vs 73TI1330DQ00J |
73TI1330JE00J | KEMET Corporation | Check for Price | Film Capacitor, | R73TI1330SE00J vs 73TI1330JE00J |
73TI1330JM00J | KEMET Corporation | Check for Price | Film Capacitor, | R73TI1330SE00J vs 73TI1330JM00J |
R73TI13305000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7130, RADIAL LEADED | R73TI1330SE00J vs R73TI13305000J |