-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7286
|
Newark | 1200 P 1600V |Kemet R73TI1120JE00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2410 | Buy Now |
DISTI #
399-R73TI1120JE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TI1120JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI1120JE00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R73TI1120JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1120JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TI1120DQ00J | Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 | KEMET Corporation | R73TI1120JE00J vs 73TI1120DQ00J |
777I1120JE00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs 777I1120JE00J |
R73TI1120JB00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs R73TI1120JB00J |
R777I1120AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI1120JE00J vs R777I1120AA00J |
73TI1120JE00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs 73TI1120JE00J |
R777I1120JM00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs R777I1120JM00J |
R73TI1120DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R73TI1120JE00J vs R73TI1120DQ00J |
R73TI1120JH00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs R73TI1120JH00J |
R73TI1120JM00J | Film Capacitor, | KEMET Corporation | R73TI1120JE00J vs R73TI1120JM00J |
777I11205000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TI1120JE00J vs 777I11205000J |