R73TI1100SE00J
Description: Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120

Overview of R73TI1100SE00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73TI1100SE00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7270
Newark 1000 1600V |Kemet R73TI1100SE00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3220
  • 2,500 $0.2940
$0.2940 / $0.3220 Buy Now
DISTI # 399-6016-ND
DigiKey CAP FILM 1000PF 5% 1.6KVDC RAD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk 1983
In Stock
  • 2,000 $0.3365
$0.3365 Buy Now
DISTI # 80-R73TI1100SE00J
Mouser Electronics Film Capacitors 1600Volts 1000pF 85deg C 5% RoHS: Compliant 9279
  • 1 $0.6100
  • 10 $0.4490
  • 100 $0.3310
  • 500 $0.3300
  • 1,000 $0.3250
  • 2,000 $0.2970
  • 10,000 $0.2820
  • 24,000 $0.2750
$0.2750 / $0.6100 Buy Now
DISTI # 70415654
RS R73 1nF Polypropylene Film Capacitor 1600 V dc, 450 V ac +/-5%, Through Hole | KEMET R73TI1100SE00J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.6100
  • 500 $0.5800
  • 2,500 $0.5500
  • 5,000 $0.5200
$0.5200 / $0.6100 RFQ
Onlinecomponents.com   RoHS: Compliant 15599 Partner Stock
  • 250 $0.3163
  • 1,100 $0.3112
  • 2,000 $0.2931
$0.2931 / $0.3163 Buy Now
DISTI # 35871933
Verical Cap Film 0.001uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 202 Package Multiple: 1 Americas - 15599
  • 1 $0.3100
  • 1,100 $0.3000
  • 2,000 $0.2840
$0.2840 / $0.3100 Buy Now
Chip 1 Exchange INSTOCK 20278
RFQ
DISTI # R73TI1100SE00J
Avnet Abacus Power Film Capacitor, 1000 pF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1100SE00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R73TI1100SE00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73TI1100SE00J by KEMET Corporation

R73TI1100SE00J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
54 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R73TI1100SE00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120
    VS

Alternate Parts for R73TI1100SE00J

This table gives cross-reference parts and alternative options found for R73TI1100SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI1100SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73TI1100CK00J Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120 KEMET Corporation R73TI1100SE00J vs 73TI1100CK00J
FKP4T011004B00JF00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima R73TI1100SE00J vs FKP4T011004B00JF00
FKP4T011004B00JD00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima R73TI1100SE00J vs FKP4T011004B00JD00
R777I11004000J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R73TI1100SE00J vs R777I11004000J
777I1100CK00J CAPACITOR, METALLIZED FILM KEMET Corporation R73TI1100SE00J vs 777I1100CK00J
73TI1100JB00J Film Capacitor, KEMET Corporation R73TI1100SE00J vs 73TI1100JB00J
73TI11005000J Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120 KEMET Corporation R73TI1100SE00J vs 73TI11005000J
73TI1100JE00J Film Capacitor, KEMET Corporation R73TI1100SE00J vs 73TI1100JE00J
R73TI1100JB00J Film Capacitor, KEMET Corporation R73TI1100SE00J vs R73TI1100JB00J
777I1100JH00J Film Capacitor, KEMET Corporation R73TI1100SE00J vs 777I1100JH00J

Related Parts for R73TI1100SE00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73TI1100SE00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73TI1100SE00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73TI1100SE00J would you like to use for your alert(s)?
  • Please alert me when R73TI1100SE00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73TI1100SE00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73TI1100SE00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73TI1100SE00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73TI1100SE00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73TI1100SE00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: