Part Details for R73RI1820SE00J by KEMET Corporation
Overview of R73RI1820SE00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73RI1820SE00J
R73RI1820SE00J CAD Models
R73RI1820SE00J Part Data Attributes
|
R73RI1820SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73RI1820SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 0.0082uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R73RI1820SE00J
This table gives cross-reference parts and alternative options found for R73RI1820SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73RI1820SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73RI18205000J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R73RI1820SE00J vs R73RI18205000J |
R73RI1820JE00J | Film Capacitor, | KEMET Corporation | R73RI1820SE00J vs R73RI1820JE00J |
R73RI18204000J | Film Capacitor, Polypropylene, 1250V, 0.0082uF, 7139 | KEMET Corporation | R73RI1820SE00J vs R73RI18204000J |
73RI1820JH00J | Film Capacitor, | KEMET Corporation | R73RI1820SE00J vs 73RI1820JH00J |
73RI1820JE00J | Film Capacitor, | KEMET Corporation | R73RI1820SE00J vs 73RI1820JE00J |
73RI1820GY00J | Film Capacitor, Polypropylene, 1250V, 0.0082uF, 7139 | KEMET Corporation | R73RI1820SE00J vs 73RI1820GY00J |
R73RI1820DQ00J | Film Capacitor, Polypropylene, 1250V, 0.0082uF, 7139 | KEMET Corporation | R73RI1820SE00J vs R73RI1820DQ00J |
73RI1820JM00J | Film Capacitor, | KEMET Corporation | R73RI1820SE00J vs 73RI1820JM00J |
73RI1820SE00J | Film Capacitor, Polypropylene, 1250V, 0.0082uF, 7139 | KEMET Corporation | R73RI1820SE00J vs 73RI1820SE00J |
R73RI1820JM00J | Film Capacitor, | KEMET Corporation | R73RI1820SE00J vs R73RI1820JM00J |