There are no models available for this part yet.
Overview of R73RI1470SE00H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for R73RI1470SE00H by KEMET Corporation
Part Data Attributes for R73RI1470SE00H by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7130
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for R73RI1470SE00H
This table gives cross-reference parts and alternative options found for R73RI1470SE00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73RI1470SE00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73RI1470JE00H | Film Capacitor, | KEMET Corporation | R73RI1470SE00H vs 73RI1470JE00H |
R73RI14704000H | Film Capacitor, Polypropylene, 1250V, 0.0047uF, 7130 | KEMET Corporation | R73RI1470SE00H vs R73RI14704000H |
73RI1470GY00H | Film Capacitor, Polypropylene, 1250V, 0.0047uF, 7130 | KEMET Corporation | R73RI1470SE00H vs 73RI1470GY00H |
R73RI1470CK00H | Film Capacitor, Polypropylene, 1250V, 0.0047uF, 7130 | KEMET Corporation | R73RI1470SE00H vs R73RI1470CK00H |
73RI1470JH00H | Film Capacitor, | KEMET Corporation | R73RI1470SE00H vs 73RI1470JH00H |
73RI1470JB00H | Film Capacitor, | KEMET Corporation | R73RI1470SE00H vs 73RI1470JB00H |
R73RI1470GY00H | Film Capacitor, Polypropylene, 1250V, 0.0047uF, 7130 | KEMET Corporation | R73RI1470SE00H vs R73RI1470GY00H |
R73RI1470JM00H | Film Capacitor, | KEMET Corporation | R73RI1470SE00H vs R73RI1470JM00H |
R73RI1470JB00H | Film Capacitor, | KEMET Corporation | R73RI1470SE00H vs R73RI1470JB00H |
R73RI1470DQ00H | Film Capacitor, Polypropylene, 1250V, 0.0047uF, 7130 | KEMET Corporation | R73RI1470SE00H vs R73RI1470DQ00H |