Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
0 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Operating Temperature-Max
Operating Temperature-Min
Rated (AC) Voltage (URac)
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 0.0027uF, 7120
VS
Select a part to compare
Choose Part to Compare
Search a specific part
R73RI1270JB00J - KEMET Corporation
73RI1270SE00J - KEMET Corporation
R73RI1270JM00J - KEMET Corporation
R73RI1270JE00J - KEMET Corporation
R73RI12705000J - KEMET Corporation
R73RI1270CK00J - KEMET Corporation
R73RI1270GY00J - KEMET Corporation
73RI1270CK00J - KEMET Corporation
73RI1270JH00J - KEMET Corporation
73RI12704000J - KEMET Corporation
This table gives cross-reference parts and alternative options found for R73RI1270SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73RI1270SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
R73RI1270JB00J
Film Capacitor,
KEMET Corporation
R73RI1270SE00J vs R73RI1270JB00J
73RI1270SE00J
Film Capacitor, Polypropylene, 1250V, 0.0027uF, 7120
KEMET Corporation
R73RI1270SE00J vs 73RI1270SE00J
R73RI1270JM00J
Film Capacitor,
KEMET Corporation
R73RI1270SE00J vs R73RI1270JM00J
R73RI1270JE00J
Film Capacitor,
KEMET Corporation
R73RI1270SE00J vs R73RI1270JE00J
R73RI12705000J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED
KEMET Corporation
R73RI1270SE00J vs R73RI12705000J
R73RI1270CK00J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED
KEMET Corporation
R73RI1270SE00J vs R73RI1270CK00J
R73RI1270GY00J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED
KEMET Corporation
R73RI1270SE00J vs R73RI1270GY00J
73RI1270CK00J
Film Capacitor, Polypropylene, 1250V, 0.0027uF, 7120
KEMET Corporation
R73RI1270SE00J vs 73RI1270CK00J
73RI1270JH00J
Film Capacitor,
KEMET Corporation
R73RI1270SE00J vs 73RI1270JH00J
73RI12704000J
Film Capacitor, Polypropylene, 1250V, 0.0027uF, 7120
KEMET Corporation
R73RI1270SE00J vs 73RI12704000J