Part Details for R73QW3330030K by KEMET Corporation
Overview of R73QW3330030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73QW3330030K
R73QW3330030K CAD Models
R73QW3330030K Part Data Attributes
|
R73QW3330030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73QW3330030K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |
Alternate Parts for R73QW3330030K
This table gives cross-reference parts and alternative options found for R73QW3330030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QW3330030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QW33305030K | Film Capacitor, Polypropylene, 1000V, 0.33uF | KEMET Corporation | R73QW3330030K vs R73QW33305030K |
R73QW3330JE30K | Film Capacitor, | KEMET Corporation | R73QW3330030K vs R73QW3330JE30K |
73QW3330SE30K | Film Capacitor, | KEMET Corporation | R73QW3330030K vs 73QW3330SE30K |
73QW3330JH30K | Film Capacitor, | KEMET Corporation | R73QW3330030K vs 73QW3330JH30K |
73QW3330030K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73QW3330030K vs 73QW3330030K |
73QW33305030K | Film Capacitor, Polypropylene, 1000V, 0.33uF | KEMET Corporation | R73QW3330030K vs 73QW33305030K |
R73QW3330SE30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R73QW3330030K vs R73QW3330SE30K |
73QW33304030K | Film Capacitor, Polypropylene, 1000V, 0.33uF | KEMET Corporation | R73QW3330030K vs 73QW33304030K |
73QW3330JB30K | Film Capacitor, | KEMET Corporation | R73QW3330030K vs 73QW3330JB30K |
R73QW3330JH30K | Film Capacitor, | KEMET Corporation | R73QW3330030K vs R73QW3330JH30K |