R73QI1820DQ30J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120

Overview of R73QI1820DQ30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73QI1820DQ30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7051
Newark 8200 1000V |Kemet R73QI1820DQ30J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6440
  • 1,000 $0.5530
  • 2,500 $0.5100
$0.5100 / $0.6440 Buy Now
DISTI # 399-R73QI1820DQ30JTB-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 800 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 800 $0.5839
$0.5839 Buy Now
DISTI # 80-R73QI1820DQ30J
Mouser Electronics Film Capacitors 1000volts 8200pF 5% RoHS: Compliant 0
  • 1 $1.3800
  • 10 $1.0300
  • 100 $0.7770
  • 500 $0.6200
  • 800 $0.5470
  • 2,400 $0.5100
  • 4,800 $0.4920
  • 9,600 $0.4650
$0.4650 / $1.3800 Order Now

CAD Models for R73QI1820DQ30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73QI1820DQ30J by KEMET Corporation

R73QI1820DQ30J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R73QI1820DQ30J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120
    VS

Alternate Parts for R73QI1820DQ30J

This table gives cross-reference parts and alternative options found for R73QI1820DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QI1820DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKX14W18204B00JF00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Wima R73QI1820DQ30J vs MKX14W18204B00JF00
R73QI1820CK30J Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120 KEMET Corporation R73QI1820DQ30J vs R73QI1820CK30J
77NI1820AA00J CAPACITOR, METALLIZED FILM KEMET Corporation R73QI1820DQ30J vs 77NI1820AA00J
77NI1820CK00J CAPACITOR, METALLIZED FILM KEMET Corporation R73QI1820DQ30J vs 77NI1820CK00J
77NI18205000J CAPACITOR, METALLIZED FILM KEMET Corporation R73QI1820DQ30J vs 77NI18205000J
73QI1820JE30J Film Capacitor, KEMET Corporation R73QI1820DQ30J vs 73QI1820JE30J
73QI1820JB30J Film Capacitor, KEMET Corporation R73QI1820DQ30J vs 73QI1820JB30J
73QI1820CK30J Film Capacitor, Polypropylene, 1000V, 0.0082uF, 7120 KEMET Corporation R73QI1820DQ30J vs 73QI1820CK30J
R77NI1820JE00J Film Capacitor, KEMET Corporation R73QI1820DQ30J vs R77NI1820JE00J
R77NI1820JB00J Film Capacitor, KEMET Corporation R73QI1820DQ30J vs R77NI1820JB00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73QI1820DQ30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73QI1820DQ30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73QI1820DQ30J would you like to use for your alert(s)?
  • Please alert me when R73QI1820DQ30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73QI1820DQ30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73QI1820DQ30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73QI1820DQ30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73QI1820DQ30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73QI1820DQ30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: