Part Details for R73PI2180DQ00K by KEMET Corporation
Overview of R73PI2180DQ00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73PI2180DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73PI2180DQ00K
|
Avnet Abacus | Power Film Capacitor, 0.018 uF, 300 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PI2180DQ00K) RoHS: Compliant Min Qty: 5440 Package Multiple: 680 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73PI2180DQ00K
R73PI2180DQ00K CAD Models
R73PI2180DQ00K Part Data Attributes
|
R73PI2180DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PI2180DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.018uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73PI2180DQ00K
This table gives cross-reference parts and alternative options found for R73PI2180DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PI2180DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R73PI21804000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | R73PI2180DQ00K vs R73PI21804000K |
73PI2180JB00K | KEMET Corporation | Check for Price | Film Capacitor, | R73PI2180DQ00K vs 73PI2180JB00K |
73PI21805000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | R73PI2180DQ00K vs 73PI21805000K |
73PI2180JE00K | KEMET Corporation | Check for Price | Film Capacitor, | R73PI2180DQ00K vs 73PI2180JE00K |
R73PI2180SE00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | R73PI2180DQ00K vs R73PI2180SE00K |
R73PI2180CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7124, RADIAL LEADED | R73PI2180DQ00K vs R73PI2180CK00K |
R73PI21805000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7124, RADIAL LEADED | R73PI2180DQ00K vs R73PI21805000K |
R73PI2180GY00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | R73PI2180DQ00K vs R73PI2180GY00K |
R73PI2180JM00K | KEMET Corporation | Check for Price | Film Capacitor, | R73PI2180DQ00K vs R73PI2180JM00K |
73PI2180GY00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | R73PI2180DQ00K vs 73PI2180GY00K |