Part Details for R73PI2100JB00J by KEMET Corporation
Overview of R73PI2100JB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73PI2100JB00J
R73PI2100JB00J CAD Models
R73PI2100JB00J Part Data Attributes
|
R73PI2100JB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PI2100JB00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R73PI2100JB00J
This table gives cross-reference parts and alternative options found for R73PI2100JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PI2100JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73PI2100DQ00J | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | KEMET Corporation | R73PI2100JB00J vs 73PI2100DQ00J |
73PI2100CK00J | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | KEMET Corporation | R73PI2100JB00J vs 73PI2100CK00J |
R73PI2100DQ00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R73PI2100JB00J vs R73PI2100DQ00J |
FKP4J021004B00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73PI2100JB00J vs FKP4J021004B00JH00 |
73PI2100JE00J | Film Capacitor, | KEMET Corporation | R73PI2100JB00J vs 73PI2100JE00J |
73PI21005000J | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | KEMET Corporation | R73PI2100JB00J vs 73PI21005000J |
73PI2100JM00J | Film Capacitor, | KEMET Corporation | R73PI2100JB00J vs 73PI2100JM00J |
R73PI2100CK00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R73PI2100JB00J vs R73PI2100CK00J |
FKP4J021004B00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73PI2100JB00J vs FKP4J021004B00JI00 |
R73PI21004000J | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | KEMET Corporation | R73PI2100JB00J vs R73PI21004000J |