There are no models available for this part yet.
Overview of R73564K630BWT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R73564K630BWT by KEMET Corporation
Part Data Attributes for R73564K630BWT by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R73564K630BWT
This table gives cross-reference parts and alternative options found for R73564K630BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73564K630BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR3560Z330K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76PR3560Z330K |
R76PW3560DQ3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76PW3560DQ3-K |
R76564K630RR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76564K630RR |
R76564K630BWL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76564K630BWL |
R73564K630AR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R73564K630AR |
X378.56-10-630 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | R73564K630BWT vs X378.56-10-630 |
R73PR3560CK1-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R73PR3560CK1-K |
R76PR3560403-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76PR3560403-K |
R76564K630BWV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76564K630BWV |
R76PW3560Z33-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73564K630BWT vs R76PW3560Z33-K |