Part Details for R73472K1600RI by KEMET Corporation
Overview of R73472K1600RI by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73472K1600RI
R73472K1600RI CAD Models
R73472K1600RI Part Data Attributes
|
R73472K1600RI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73472K1600RI
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R73472K1600RI
This table gives cross-reference parts and alternative options found for R73472K1600RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73472K1600RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I1470DQ3-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R73472K1600RI vs R745I1470DQ3-K |
773P4729700JH3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R73472K1600RI vs 773P4729700JH3 |
B32632A1472K040 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R73472K1600RI vs B32632A1472K040 |
R73TI1470400-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73472K1600RI vs R73TI1470400-K |
B32633A1472K080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R73472K1600RI vs B32633A1472K080 |
B32632A1472K050 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R73472K1600RI vs B32632A1472K050 |
R76TI1470CK4-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73472K1600RI vs R76TI1470CK4-K |
R76TI1470Z34-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73472K1600RI vs R76TI1470Z34-K |
R76TI1470JM3-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73472K1600RI vs R76TI1470JM3-K |
773P4729700JA3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R73472K1600RI vs 773P4729700JA3 |