Part Details for R73393H2000AW by KEMET Corporation
Overview of R73393H2000AW by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73393H2000AW
R73393H2000AW CAD Models
R73393H2000AW Part Data Attributes
|
R73393H2000AW
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73393H2000AW
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R73393H2000AW
This table gives cross-reference parts and alternative options found for R73393H2000AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73393H2000AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UW2390400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R73UW2390400-H |
R76UR2390SE4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76UR2390SE4-H |
R76UW2390Z33-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76UW2390Z33-H |
R76393H2000BRT | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76393H2000BRT |
R76UR2390Z330H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76UR2390Z330H |
R76UW2390JM3-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76UW2390JM3-H |
R73UR2390500-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R73UR2390500-H |
R73393H2000RW | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R73393H2000RW |
R76UN2390CK4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R76UN2390CK4-H |
R73393H2000BWV | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73393H2000AW vs R73393H2000BWV |