Part Details for R73184H630RR by KEMET Corporation
Overview of R73184H630RR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73184H630RR
R73184H630RR CAD Models
R73184H630RR Part Data Attributes
|
R73184H630RR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73184H630RR
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R73184H630RR
This table gives cross-reference parts and alternative options found for R73184H630RR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73184H630RR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73184H630BRV | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R73184H630BRV |
R76PN3180403-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76PN3180403-H |
R76184H630AR | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76184H630AR |
R76PR3180GY3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76PR3180GY3-H |
R76184H630BNT | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76184H630BNT |
R76184H630BRL | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76184H630BRL |
R76PN3180JM3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76PN3180JM3-H |
R76184H630BRV | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76184H630BRV |
R76PR3180Z33-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76PR3180Z33-H |
R76184H630BRT | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73184H630RR vs R76184H630BRT |