Part Details for R72F062BSYA by Powerex Power Semiconductors
Overview of R72F062BSYA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R72F062BSYA
R72F062BSYA CAD Models
R72F062BSYA Part Data Attributes
|
R72F062BSYA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R72F062BSYA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, R72, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 200 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for R72F062BSYA
This table gives cross-reference parts and alternative options found for R72F062BSYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R72F062BSYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R72S062BSYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | R72F062BSYA vs R72S062BSYA |
SIDC50D60C6X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, 9.20 X 5.44 MM, DIE-1 | Infineon Technologies AG | R72F062BSYA vs SIDC50D60C6X1SA1 |
SIDC81D60E | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, DIE | Infineon Technologies AG | R72F062BSYA vs SIDC81D60E |
SIDC50D60C8X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | R72F062BSYA vs SIDC50D60C8X1SA1 |
SIDC50D60C6 | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, 9.20 X 5.44 MM, DIE-1 | Infineon Technologies AG | R72F062BSYA vs SIDC50D60C6 |
SIDC81D60E6 | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, 9 X 9 MM, DIE-1 | Infineon Technologies AG | R72F062BSYA vs SIDC81D60E6 |
R62S0620ESYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | R72F062BSYA vs R62S0620ESYA |