Part Details for R720396XXWA by Powerex Power Semiconductors
Overview of R720396XXWA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R720396XXWA
R720396XXWA CAD Models
R720396XXWA Part Data Attributes
|
R720396XXWA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R720396XXWA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 600A, 3900V V(RRM), Silicon, R72, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3900 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |