Part Details for R71VI3100GY0J by KEMET Corporation
Overview of R71VI3100GY0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71VI3100GY0J
R71VI3100GY0J CAD Models
R71VI3100GY0J Part Data Attributes
|
R71VI3100GY0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VI3100GY0J
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R71VI3100GY0J
This table gives cross-reference parts and alternative options found for R71VI3100GY0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VI3100GY0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71VI3100DQ0J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VI3100DQ0J |
R71VI3100500J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VI3100500J |
R71VI3100AA0J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VI3100AA0J |
R71VI3100400J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VI3100400J |
R71VF3100GY3J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VF3100GY3J |
R71VF3100CK3J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VF3100CK3J |
R71VF3100503J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71VI3100GY0J vs R71VF3100503J |