Datasheets
R71VI31005000K by: KEMET Corporation

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED

Part Details for R71VI31005000K by KEMET Corporation

Overview of R71VI31005000K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R71VI31005000K

Part # Distributor Description Stock Price Buy
DISTI # R71VI31005000K
Avnet Abacus Power Film Capacitor, 0.1 uF, 250 V, 520 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71VI31005000K) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R71VI31005000K

R71VI31005000K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R71VI31005000K Part Data Attributes

R71VI31005000K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R71VI31005000K KEMET Corporation Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 398 mΩ
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 520 V
Ripple Current 600 mA
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for R71VI31005000K

This table gives cross-reference parts and alternative options found for R71VI31005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VI31005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71VI3100JH00K Film Capacitor, KEMET Corporation R71VI31005000K vs 71VI3100JH00K
R71VI3100JM00K Film Capacitor, KEMET Corporation R71VI31005000K vs R71VI3100JM00K
71VI31004000K Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R71VI31005000K vs 71VI31004000K
R71VI3100JE00K Film Capacitor, KEMET Corporation R71VI31005000K vs R71VI3100JE00K
71VI3100JE00K Film Capacitor, KEMET Corporation R71VI31005000K vs 71VI3100JE00K
R71VI3100JH00K Film Capacitor, KEMET Corporation R71VI31005000K vs R71VI3100JH00K
R71VI3100DQ00K Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R71VI31005000K vs R71VI3100DQ00K
71VI3100GY00K Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R71VI31005000K vs 71VI3100GY00K
R71VI3100AA00K Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R71VI31005000K vs R71VI3100AA00K
R71VI31004000K Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R71VI31005000K vs R71VI31004000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R71VI31005000K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R71VI31005000K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R71VI31005000K would you like to use for your alert(s)?
  • Please alert me when R71VI31005000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R71VI31005000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R71VI31005000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R71VI31005000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R71VI31005000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R71VI31005000K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: