Part Details for R71QR4220JH10K by KEMET Corporation
Overview of R71QR4220JH10K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71QR4220JH10K
R71QR4220JH10K CAD Models
R71QR4220JH10K Part Data Attributes
|
R71QR4220JH10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71QR4220JH10K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 54 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R71QR4220JH10K
This table gives cross-reference parts and alternative options found for R71QR4220JH10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71QR4220JH10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71QR4220CK10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4220JH10K vs 71QR4220CK10K |
R71QR42204010K | Film Capacitor, Polypropylene, 1000V, 2.2uF | KEMET Corporation | R71QR4220JH10K vs R71QR42204010K |
71QR4220JB10K | Film Capacitor, | KEMET Corporation | R71QR4220JH10K vs 71QR4220JB10K |
71QR4220AA10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4220JH10K vs 71QR4220AA10K |
R71QR42205010K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4220JH10K vs R71QR42205010K |
R71QR4220JE10K | Film Capacitor, | KEMET Corporation | R71QR4220JH10K vs R71QR4220JE10K |
71QR42205010K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4220JH10K vs 71QR42205010K |
71QR4220JH10K | Film Capacitor, | KEMET Corporation | R71QR4220JH10K vs 71QR4220JH10K |
71QR42204010K | Film Capacitor, Polypropylene, 1000V, 2.2uF | KEMET Corporation | R71QR4220JH10K vs 71QR42204010K |
R71QR4220CK10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4220JH10K vs R71QR4220CK10K |