Part Details for R71PN3680BB30K by KEMET Corporation
Overview of R71PN3680BB30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PN3680BB30K
R71PN3680BB30K CAD Models
R71PN3680BB30K Part Data Attributes
|
R71PN3680BB30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN3680BB30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for R71PN3680BB30K
This table gives cross-reference parts and alternative options found for R71PN3680BB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3680BB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN36805030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs 71PN36805030K |
71PN3680DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs 71PN3680DQ30K |
463N3680CKM2K | Film Capacitor | KEMET Corporation | R71PN3680BB30K vs 463N3680CKM2K |
F863DN684K310Z | Film Capacitor, | KEMET Corporation | R71PN3680BB30K vs F863DN684K310Z |
R463N3680JHM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs R463N3680JHM2K |
R71PN3680JM30K | Film Capacitor, | KEMET Corporation | R71PN3680BB30K vs R71PN3680JM30K |
R463N368050M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs R463N368050M2K |
R463N3680JEM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs R463N3680JEM2K |
71PN3680JE30K | Film Capacitor, | KEMET Corporation | R71PN3680BB30K vs 71PN3680JE30K |
R71PN3680CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680BB30K vs R71PN3680CK30K |