Part Details for R71PN3330JM30M by KEMET Corporation
Overview of R71PN3330JM30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PN3330JM30M
R71PN3330JM30M CAD Models
R71PN3330JM30M Part Data Attributes
|
R71PN3330JM30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN3330JM30M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 217 mΩ | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R71PN3330JM30M
This table gives cross-reference parts and alternative options found for R71PN3330JM30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3330JM30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32923C3334M255 | Film Capacitor, | TDK Corporation | R71PN3330JM30M vs B32923C3334M255 |
B32923C3334M000 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | R71PN3330JM30M vs B32923C3334M000 |
71PN3330JM30M | Film Capacitor, | KEMET Corporation | R71PN3330JM30M vs 71PN3330JM30M |
B32923C3334M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | R71PN3330JM30M vs B32923C3334M189 |
R71PN33304030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330JM30M vs R71PN33304030M |
R463N3330CKN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330JM30M vs R463N3330CKN0M |
R463N3330JHN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330JM30M vs R463N3330JHN0M |
71PN33305030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330JM30M vs 71PN33305030M |
C42Q2334M9SC000 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Xiamen Faratronic Co Ltd | R71PN3330JM30M vs C42Q2334M9SC000 |
R463N3330JMN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330JM30M vs R463N3330JMN0M |