R71PI415050H6K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of R71PI415050H6K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R71PI415050H6K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ9689
Newark Cap, 1.5Uf, 630Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71PI415050H6K RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6480
  • 2,500 $0.6180
$0.6180 / $0.6480 Buy Now
DISTI # 399-R71PI415050H6K-ND
DigiKey FILM, RADIAL, PULSE, SINGLE META Min Qty: 1 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7600
  • 10 $1.1180
  • 50 $0.8598
  • 350 $0.6674
  • 700 $0.6201
  • 1,050 $0.5963
  • 2,800 $0.5484
  • 5,250 $0.5239
$0.5239 / $1.7600 Buy Now
DISTI # 80-R71PI415050H6K
Mouser Electronics Film Capacitors 630V 1.5uF 85C 10% LS=15mm RoHS: Compliant 215
  • 1 $1.5000
  • 10 $1.1600
  • 100 $0.8900
  • 350 $0.6520
  • 1,050 $0.5940
  • 2,800 $0.5540
  • 5,250 $0.5150
$0.5150 / $1.5000 Buy Now
Onlinecomponents.com   RoHS: Compliant 1050 Partner Stock
  • 85 $0.8390
  • 500 $0.7230
  • 1,000 $0.6840
  • 1,050 $0.6200
$0.6200 / $0.8390 Buy Now
DISTI # R71PI415050H6K
TTI Film Capacitors 630V 1.5uF 85C 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 350 Container: Bulk Americas - 0
  • 1,050 $0.5500
  • 2,800 $0.5180
  • 5,250 $0.4890
  • 10,150 $0.4800
$0.4800 / $0.5500 Buy Now
DISTI # R71PI415050H6K
TME Capacitor: polypropylene, R71, 1.5uF, 18x19x11mm, THT, ±10%, 15mm Min Qty: 1 160
  • 1 $1.4390
  • 10 $1.0800
  • 50 $0.8230
  • 78 $0.7680
  • 350 $0.6240
  • 700 $0.5770
  • 1,050 $0.5540
  • 4,200 $0.4950
  • 5,250 $0.4910
$0.4910 / $1.4390 Buy Now
Chip 1 Exchange INSTOCK 1365
RFQ
DISTI # R71PI415050H6K
Avnet Abacus (Alt: R71PI415050H6K) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R71PI415050H6K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R71PI415050H6K by KEMET Corporation

R71PI415050H6K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
27 mΩ
Height
19 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Ripple Current
4330 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R71PI415050H6K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R71PI415050H6K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R71PI415050H6K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R71PI415050H6K would you like to use for your alert(s)?
  • Please alert me when R71PI415050H6K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R71PI415050H6K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R71PI415050H6K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R71PI415050H6K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R71PI415050H6K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R71PI415050H6K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: