Part Details for R71PI36805030M by KEMET Corporation
Overview of R71PI36805030M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71PI36805030M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PI36805030M
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 275 V, 630 V, � 20%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PI36805030M) RoHS: Compliant Min Qty: 5250 Package Multiple: 350 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71PI36805030M
R71PI36805030M CAD Models
R71PI36805030M Part Data Attributes
|
R71PI36805030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI36805030M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 105 mΩ | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R71PI36805030M
This table gives cross-reference parts and alternative options found for R71PI36805030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI36805030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI3680JB30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs 71PI3680JB30M |
71PI3680JM30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs 71PI3680JM30M |
R71PI3680GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71PI36805030M vs R71PI3680GY30M |
R71PI3680JE30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs R71PI3680JE30M |
R71PI3680JH30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs R71PI3680JH30M |
R71PI3680AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71PI36805030M vs R71PI3680AA30M |
71PI3680JE30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs 71PI3680JE30M |
R71PI36804030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71PI36805030M vs R71PI36804030M |
71PI3680GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71PI36805030M vs 71PI3680GY30M |
R71PI3680JB30M | Film Capacitor, | KEMET Corporation | R71PI36805030M vs R71PI3680JB30M |