Part Details for R71PI3470GY40M by KEMET Corporation
Overview of R71PI3470GY40M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PI3470GY40M
R71PI3470GY40M CAD Models
R71PI3470GY40M Part Data Attributes
|
R71PI3470GY40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI3470GY40M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, 7130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 119 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R71PI3470GY40M
This table gives cross-reference parts and alternative options found for R71PI3470GY40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI3470GY40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI3470JE40M | Film Capacitor, | KEMET Corporation | R71PI3470GY40M vs 71PI3470JE40M |
71PI34705040M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs 71PI34705040M |
R71PI3470JE40M | Film Capacitor, | KEMET Corporation | R71PI3470GY40M vs R71PI3470JE40M |
71PI3470JM40M | Film Capacitor, | KEMET Corporation | R71PI3470GY40M vs 71PI3470JM40M |
R71PI3470JM40M | Film Capacitor, | KEMET Corporation | R71PI3470GY40M vs R71PI3470JM40M |
71PI3470DQ40M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs 71PI3470DQ40M |
R71PI3470DQ40M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs R71PI3470DQ40M |
R71PI34705040M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs R71PI34705040M |
71PI34704040M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs 71PI34704040M |
R71PI3470AA40M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3470GY40M vs R71PI3470AA40M |