Part Details for R71PI3330JH10M by KEMET Corporation
Overview of R71PI3330JH10M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PI3330JH10M
R71PI3330JH10M CAD Models
R71PI3330JH10M Part Data Attributes
|
R71PI3330JH10M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI3330JH10M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R71PI3330JH10M
This table gives cross-reference parts and alternative options found for R71PI3330JH10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI3330JH10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI3330DQ10M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3330JH10M vs 71PI3330DQ10M |
R463I3330JM02M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PI3330JH10M vs R463I3330JM02M |
71PI3330GY10M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3330JH10M vs 71PI3330GY10M |
71PI3330JB10M | Film Capacitor, | KEMET Corporation | R71PI3330JH10M vs 71PI3330JB10M |
463I3330JH02M | Film Capacitor | KEMET Corporation | R71PI3330JH10M vs 463I3330JH02M |
71PI3330JH10M | Film Capacitor, | KEMET Corporation | R71PI3330JH10M vs 71PI3330JH10M |
71PI3330AA10M | Film Capacitor, Polypropylene, 630V, 0.33uF, 7130 | KEMET Corporation | R71PI3330JH10M vs 71PI3330AA10M |
R463I33305002M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3330JH10M vs R463I33305002M |
463I33305202M | Film Capacitor | KEMET Corporation | R71PI3330JH10M vs 463I33305202M |
R71PI3330DQ10M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R71PI3330JH10M vs R71PI3330DQ10M |