-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5283
|
Newark | Cap, 0.33Μf, 630V, 10%, Pp, Radial, Capacitance:0.33Μf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R71 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R71PI33304030K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$0.3260 / $0.6240 | Buy Now |
DISTI #
399-12743-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
763 In Stock |
|
$0.3040 / $0.9500 | Buy Now |
DISTI #
80-R71PI33304030K
|
Mouser Electronics | Film Capacitors .33uF 630VDC 10% Rad RoHS: Compliant | 140 |
|
$0.3040 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.3525 / $0.4777 | Buy Now |
DISTI #
61134447
|
Verical | Cap Film 0.33uF 630V PP 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.169 Ohm 110°C Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 500 |
|
$0.4600 | Buy Now |
DISTI #
R71PI33304030K
|
TTI | Film Capacitors .33uF 630VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2930 | Buy Now |
DISTI #
R71PI33304030K
|
TME | Capacitor: polypropylene, R71, 330nF, 18x8.5x14.5mm, THT, ±10% Min Qty: 1 | 0 |
|
$0.2710 / $0.8700 | RFQ |
DISTI #
R71PI33304030K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 275 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R71PI33304030K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PI33304030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI33304030K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R71PI33304030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI33304030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R463I3330JEN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R71PI33304030K vs R463I3330JEN0K |
MXH334K305E14 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R71PI33304030K vs MXH334K305E14 |
R463I3330JBN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R71PI33304030K vs R463I3330JBN0K |
463I3330JEN0K | KEMET Corporation | Check for Price | Film Capacitor | R71PI33304030K vs 463I3330JEN0K |
B32922D3334K189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7157, RADIAL LEADED, ROHS COMPLIANT | R71PI33304030K vs B32922D3334K189 |
71PI3330GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | R71PI33304030K vs 71PI3330GY30K |
R71PI3330AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7133, | R71PI33304030K vs R71PI3330AA30K |
R71PI3330JM30K | KEMET Corporation | Check for Price | Film Capacitor, | R71PI33304030K vs R71PI3330JM30K |
R71PI3330DQ30K | KEMET Corporation | $0.4135 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | R71PI33304030K vs R71PI3330DQ30K |
F863BN334K310R | KEMET Corporation | $0.3083 | Film Capacitor, | R71PI33304030K vs F863BN334K310R |