Part Details for R71PI31505030M by KEMET Corporation
Overview of R71PI31505030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PI31505030M
R71PI31505030M CAD Models
R71PI31505030M Part Data Attributes
|
R71PI31505030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI31505030M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 371 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R71PI31505030M
This table gives cross-reference parts and alternative options found for R71PI31505030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI31505030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PI3150JM30M | Film Capacitor, | KEMET Corporation | R71PI31505030M vs R71PI3150JM30M |
B32922C3154M003 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, 7147, | TDK Corporation | R71PI31505030M vs B32922C3154M003 |
R71PI3150JB30M | Film Capacitor, | KEMET Corporation | R71PI31505030M vs R71PI3150JB30M |
R71PI3150AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71PI31505030M vs R71PI3150AA30M |
R71PI3150GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71PI31505030M vs R71PI3150GY30M |
R463I3150JAM2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PI31505030M vs R463I3150JAM2M |
B32922C3154M000 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7147, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | R71PI31505030M vs B32922C3154M000 |
71PI3150AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71PI31505030M vs 71PI3150AA30M |
463I3150JAM2M | Film Capacitor | KEMET Corporation | R71PI31505030M vs 463I3150JAM2M |
B32922C3154M240 | Film Capacitor, | TDK Corporation | R71PI31505030M vs B32922C3154M240 |