Part Details for R71PI2100DQ00J by KEMET Corporation
Overview of R71PI2100DQ00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71PI2100DQ00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PI2100DQ00J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 275 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PI2100DQ00J) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71PI2100DQ00J
R71PI2100DQ00J CAD Models
R71PI2100DQ00J Part Data Attributes
|
R71PI2100DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI2100DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 7120,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3979 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R71PI2100DQ00J
This table gives cross-reference parts and alternative options found for R71PI2100DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI2100DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71PI2100JM00J | KEMET Corporation | Check for Price | Film Capacitor, | R71PI2100DQ00J vs R71PI2100JM00J |
71PI2100JB00J | KEMET Corporation | Check for Price | Film Capacitor, | R71PI2100DQ00J vs 71PI2100JB00J |
71PI2100JM00J | KEMET Corporation | Check for Price | Film Capacitor, | R71PI2100DQ00J vs 71PI2100JM00J |
71PI21004000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | R71PI2100DQ00J vs 71PI21004000J |
71PI21005000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | R71PI2100DQ00J vs 71PI21005000J |
R71PI21004000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | R71PI2100DQ00J vs R71PI21004000J |
71PI2100AA00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | R71PI2100DQ00J vs 71PI2100AA00J |
R71PI2100AA00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | R71PI2100DQ00J vs R71PI2100AA00J |
71PI2100DQ00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.01uF, 7120 | R71PI2100DQ00J vs 71PI2100DQ00J |