-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6284
|
Newark | 31.0Pf 630V |Kemet R71PF3100JE30M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
399-R71PF3100JE30M-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 3000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PF3100JE30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PF3100JE30M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 398 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R71PF3100JE30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PF3100JE30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PF3100AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs 71PF3100AA30M |
R71PF3100AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs R71PF3100AA30M |
R71PF3100GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs R71PF3100GY30M |
R71PF3100DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs R71PF3100DQ30M |
71PF3100GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs 71PF3100GY30M |
R71PF3100CK30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs R71PF3100CK30M |
R71PF31005030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R71PF3100JE30M vs R71PF31005030M |
71PF3100JH30M | Film Capacitor, | KEMET Corporation | R71PF3100JE30M vs 71PF3100JH30M |
R71PF3100JB30M | Film Capacitor, | KEMET Corporation | R71PF3100JE30M vs R71PF3100JB30M |
71PF3100JE30M | Film Capacitor, | KEMET Corporation | R71PF3100JE30M vs 71PF3100JE30M |