Part Details for R71PF2330JM00J by KEMET Corporation
Overview of R71PF2330JM00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PF2330JM00J
R71PF2330JM00J CAD Models
R71PF2330JM00J Part Data Attributes
|
R71PF2330JM00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PF2330JM00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1206 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R71PF2330JM00J
This table gives cross-reference parts and alternative options found for R71PF2330JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PF2330JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PF2330CK00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R71PF2330JM00J vs 71PF2330CK00J |
R71PF2330JH00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs R71PF2330JH00J |
R71PF2330JE00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs R71PF2330JE00J |
71PF2330JM00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs 71PF2330JM00J |
R71PF2330GY00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R71PF2330JM00J vs R71PF2330GY00J |
71PF23304000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R71PF2330JM00J vs 71PF23304000J |
71PF2330JB00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs 71PF2330JB00J |
71PF2330GY00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R71PF2330JM00J vs 71PF2330GY00J |
R71PF2330JB00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs R71PF2330JB00J |
71PF2330JH00J | Film Capacitor, | KEMET Corporation | R71PF2330JM00J vs 71PF2330JH00J |