Part Details for R71MW52205000K by KEMET Corporation
Overview of R71MW52205000K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71MW52205000K
R71MW52205000K CAD Models
R71MW52205000K Part Data Attributes
|
R71MW52205000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MW52205000K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 24 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for R71MW52205000K
This table gives cross-reference parts and alternative options found for R71MW52205000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MW52205000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MW52205000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW52205000K vs 71MW52205000K |
71MW5220AA00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW52205000K vs 71MW5220AA00K |
R71MW5220JH00K | Film Capacitor, | KEMET Corporation | R71MW52205000K vs R71MW5220JH00K |
71MW5220000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R71MW52205000K vs 71MW5220000K |
R71MW5220JE00K | Film Capacitor, | KEMET Corporation | R71MW52205000K vs R71MW5220JE00K |
R71MW5220AA00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW52205000K vs R71MW5220AA00K |
R71MW5220000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | R71MW52205000K vs R71MW5220000K |
71MW5220JB00K | Film Capacitor, | KEMET Corporation | R71MW52205000K vs 71MW5220JB00K |