Part Details for R71684K400BRSY by KEMET Corporation
Overview of R71684K400BRSY by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71684K400BRSY
R71684K400BRSY CAD Models
R71684K400BRSY Part Data Attributes
|
R71684K400BRSY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71684K400BRSY
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R71684K400BRSY
This table gives cross-reference parts and alternative options found for R71684K400BRSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71684K400BRSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MN368040MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MN368040MK |
R75684K400BRT | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75684K400BRT |
R75MR3680DQMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MR3680DQMK |
R75MN368050MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MN368050MK |
R75MN3680DQ3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MN3680DQ3-K |
R75MR368040MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MR368040MK |
R75MN3680AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MN3680AAMK |
R75MR3680Z33-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R75MR3680Z33-K |
R752R3680500-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R752R3680500-K |
R752R3680AA0-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71684K400BRSY vs R752R3680AA0-K |