R71683J630RISY
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of R71683J630RISY by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for R71683J630RISY by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R71683J630RISY by KEMET Corporation

R71683J630RISY
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. R71683J630RISY
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R71683J630RISY

This table gives cross-reference parts and alternative options found for R71683J630RISY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71683J630RISY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75PF2680CKMJ Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs R75PF2680CKMJ
PHE450MB5680JR09 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs PHE450MB5680JR09
DPP6S68J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc R71683J630RISY vs DPP6S68J
PCMP38962683 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED World Products Inc R71683J630RISY vs PCMP38962683
PHE450MB5680JR09T0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs PHE450MB5680JR09T0
PHE450MB5680JR11 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs PHE450MB5680JR11
PCMP38965683 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd R71683J630RISY vs PCMP38965683
R75PF2680GYMJ Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs R75PF2680GYMJ
PHE450MB5680JR07 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs PHE450MB5680JR07
PHE450MB5680JR20T0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71683J630RISY vs PHE450MB5680JR20T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R71683J630RISY by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R71683J630RISY by KEMET Corporation

  • Please alert me when R71683J630RISY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R71683J630RISY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R71683J630RISY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R71683J630RISY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R71683J630RISY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R71683J630RISY by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: