There are no models available for this part yet.
Overview of R71154M630BNSY by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
CAD Models for R71154M630BNSY by KEMET Corporation
Part Data Attributes for R71154M630BNSY by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for R71154M630BNSY
This table gives cross-reference parts and alternative options found for R71154M630BNSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71154M630BNSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PN3150GY3-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PN3150GY3-M |
2222336220154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | R71154M630BNSY vs 2222336220154 |
R75PN3150AA3-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PN3150AA3-M |
R71154M630RNSY | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R71154M630RNSY |
R75PN3150503-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PN3150503-M |
R75PN3150JM3-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PN3150JM3-M |
R75PI3150403-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PI3150403-M |
R75PN3150AAMM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PN3150AAMM |
R75PI3150CK7-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PI3150CK7-M |
R75PI3150DQMM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71154M630BNSY vs R75PI3150DQMM |