-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER SPST MINI 10A BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9159
|
Newark | Ea Rohs Compliant: Yes |E-Switch R6BBLKBLKEF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.1800 | Buy Now |
DISTI #
EG5614-ND
|
DigiKey | SWITCH ROCKER SPST-NO 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
496 In Stock |
|
$1.5433 / $2.3700 | Buy Now |
DISTI #
612-R6BBLKBLKEF
|
Mouser Electronics | Rocker Switches 10A 125VAC SPST (On)-Off Black/Black RoHS: Compliant | 0 |
|
$1.5400 / $2.3700 | Order Now |
|
Future Electronics | R6 Series SPST-NO 10 A 125 VDC Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.5900 / $1.6400 | Buy Now |
|
Future Electronics | R6 Series SPST-NO 10 A 125 VDC Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.5900 / $1.6400 | Buy Now |
DISTI #
69785072
|
Verical | Switch Rocker (ON) OFF SPST Quick Connect Curved Rocker 10A 250VAC 30000Cycles Min Qty: 20 Package Multiple: 10 Date Code: 2331 | Americas - 790 |
|
$2.7040 / $4.3160 | Buy Now |
DISTI #
R6BBLKBLKEF
|
TME | ROCKER, SPST, Pos: 2, (ON)-OFF, 6A/250VAC, black, R6, Rcont max: 20mΩ Min Qty: 1 | 0 |
|
$2.7900 | RFQ |
|
Master Electronics | Rocker Switch - SPST-NO - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
798 In Stock |
|
$1.7700 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6BBLKBLKEF
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R6BBLKBLKEF
E-Switch Inc
SWITCH ROCKER SPST MINI 10A BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R6BBLKBLKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6BBLKBLKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA10L-TB-W | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R6BBLKBLKEF vs TA10L-TB-W |
TA10A-TW-W | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R6BBLKBLKEF vs TA10A-TW-W |
1TP67-61-L4 | Rocker Switch, SPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | R6BBLKBLKEF vs 1TP67-61-L4 |
TA10T-TB-W | Rocker Switch, SPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R6BBLKBLKEF vs TA10T-TB-W |
1TP67-6-L4 | Rocker Switch, SPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | R6BBLKBLKEF vs 1TP67-6-L4 |
TA10L-TW-W | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R6BBLKBLKEF vs TA10L-TW-W |
TA10B-TB-W | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R6BBLKBLKEF vs TA10B-TB-W |