Part Details for R67332M400BDSY by Nissei Electric Co Ltd
Overview of R67332M400BDSY by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R67332M400BDSY
R67332M400BDSY CAD Models
R67332M400BDSY Part Data Attributes
|
R67332M400BDSY
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R67332M400BDSY
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | CECC30401-009 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R67332M400BDSY
This table gives cross-reference parts and alternative options found for R67332M400BDSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R67332M400BDSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R66332M400RL | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | R67332M400BDSY vs R66332M400RL |
FKS2G013301A00MNSD | Wima | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R67332M400BDSY vs FKS2G013301A00MNSD |
FKS2G013301A00MFSD | Wima | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R67332M400BDSY vs FKS2G013301A00MFSD |
R66332M400AV | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | R67332M400BDSY vs R66332M400AV |
185332M400ACC-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R67332M400BDSY vs 185332M400ACC-F |
R66332M400BV | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | R67332M400BDSY vs R66332M400BV |
MKS33PCM7.53300/20/20400VDCREEL18/360 | Wima | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | R67332M400BDSY vs MKS33PCM7.53300/20/20400VDCREEL18/360 |
FKS2G013301A00MCSD | Wima | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R67332M400BDSY vs FKS2G013301A00MCSD |
R82332M400A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | R67332M400BDSY vs R82332M400A |
R84MD1330DQ0-M | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | R67332M400BDSY vs R84MD1330DQ0-M |