Part Details for R67223M250BDSY by Nissei Electric Co Ltd
Overview of R67223M250BDSY by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R67223M250BDSY
R67223M250BDSY CAD Models
R67223M250BDSY Part Data Attributes
|
R67223M250BDSY
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R67223M250BDSY
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | CECC30401-009 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R67223M250BDSY
This table gives cross-reference parts and alternative options found for R67223M250BDSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R67223M250BDSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66223M250RT | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R67223M250BDSY vs R66223M250RT |
R66223M250BTQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R67223M250BDSY vs R66223M250BTQ |
R84ID2220280-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R67223M250BDSY vs R84ID2220280-M |
MKS2F022201A00MOSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R67223M250BDSY vs MKS2F022201A00MOSD |
MKS2F022201A00MNSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R67223M250BDSY vs MKS2F022201A00MNSD |
FKS3F022203F00MMSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R67223M250BDSY vs FKS3F022203F00MMSD |
R66223M250BVQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R67223M250BDSY vs R66223M250BVQ |
R82IC2220Z37M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R67223M250BDSY vs R82IC2220Z37M |
MKS0F022200B00MASD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R67223M250BDSY vs MKS0F022200B00MASD |
B32520-C3223-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | R67223M250BDSY vs B32520-C3223-M |