R66PD2470Z360J
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 4124,

Overview of R66PD2470Z360J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for R66PD2470Z360J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R66PD2470Z360J by KEMET Corporation

R66PD2470Z360J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
12 mm
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Size Code
4124
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R66PD2470Z360J
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 4124,
    VS

Alternate Parts for R66PD2470Z360J

This table gives cross-reference parts and alternative options found for R66PD2470Z360J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2470Z360J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66PD2470AA60J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 4124, KEMET Corporation R66PD2470Z360J vs R66PD2470AA60J
R66PD2470CK6-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R66PD2470Z360J vs R66PD2470CK6-J
R66PD2470286-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R66PD2470Z360J vs R66PD2470286-J
R66PD2470AA6-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R66PD2470Z360J vs R66PD2470AA6-J
R66PD2470Z36-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R66PD2470Z360J vs R66PD2470Z36-J
R66PD2470DQ6-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED KEMET Corporation R66PD2470Z360J vs R66PD2470DQ6-J
R66PD2470DQ60J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 4124, KEMET Corporation R66PD2470Z360J vs R66PD2470DQ60J
R66PD2470CK60J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 4124, KEMET Corporation R66PD2470Z360J vs R66PD2470CK60J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66PD2470Z360J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66PD2470Z360J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R66PD2470Z360J would you like to use for your alert(s)?
  • Please alert me when R66PD2470Z360J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66PD2470Z360J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66PD2470Z360J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66PD2470Z360J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66PD2470Z360J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66PD2470Z360J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: