Part Details for R66PD2220JH7AK by KEMET Corporation
Overview of R66PD2220JH7AK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66PD2220JH7AK
R66PD2220JH7AK CAD Models
R66PD2220JH7AK Part Data Attributes
|
R66PD2220JH7AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD2220JH7AK
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R66PD2220JH7AK
This table gives cross-reference parts and alternative options found for R66PD2220JH7AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2220JH7AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611KJ223K630A | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220JH7AK vs F611KJ223K630A |
66PD2220CK7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs 66PD2220CK7AK |
66PD2220JH7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs 66PD2220JH7AK |
R66PD2220CK7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs R66PD2220CK7AK |
66PD2220Z37AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs 66PD2220Z37AK |
R66PD2220JB7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs R66PD2220JB7AK |
F611KJ223K630ALL0L | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220JH7AK vs F611KJ223K630ALL0L |
F611KJ223K630C | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220JH7AK vs F611KJ223K630C |
R66PD2220JA7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs R66PD2220JA7AK |
66PD2220DQ7AK | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 3920, | KEMET Corporation | R66PD2220JH7AK vs 66PD2220DQ7AK |