Part Details for R66PD2220AA70M by KEMET Corporation
Overview of R66PD2220AA70M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for R66PD2220AA70M
R66PD2220AA70M CAD Models
R66PD2220AA70M Part Data Attributes
|
R66PD2220AA70M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD2220AA70M
KEMET Corporation
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 3920 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R66PD2220AA70M
This table gives cross-reference parts and alternative options found for R66PD2220AA70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2220AA70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66PD2220Z370M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, 3920, | KEMET Corporation | R66PD2220AA70M vs R66PD2220Z370M |
R66PD2220287-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220AA70M vs R66PD2220287-M |
R66PD2220DQ7-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220AA70M vs R66PD2220DQ7-M |
R66PD2220AA7-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220AA70M vs R66PD2220AA7-M |
R66PD2220Z37-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R66PD2220AA70M vs R66PD2220Z37-M |
R66PD2220DQ70M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, 3920, | KEMET Corporation | R66PD2220AA70M vs R66PD2220DQ70M |