There are no models available for this part yet.
Overview of R66PD1330Z310J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for R66PD1330Z310J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R66PD1330Z310J
|
Avnet Abacus | Film Capacitor, 3300 pF, 220 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66PD1330Z310J) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R66PD1330Z310J by KEMET Corporation
Part Data Attributes for R66PD1330Z310J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3912
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for R66PD1330Z310J
This table gives cross-reference parts and alternative options found for R66PD1330Z310J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD1330Z310J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66PD13302810J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs R66PD13302810J |
66PD1330AA10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330AA10J |
R66PD1330CK10J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs R66PD1330CK10J |
66PD1330JC10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330JC10J |
66PD1330JH10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330JH10J |
66PD1330CK10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330CK10J |
66PD1330JB10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330JB10J |
R66PD1330DQ10J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 3912, RADIAL LEADED | KEMET Corporation | R66PD1330Z310J vs R66PD1330DQ10J |
66PD1330DQ10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330DQ10J |
66PD1330Z310J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, 3912, | KEMET Corporation | R66PD1330Z310J vs 66PD1330Z310J |