-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5834
|
Newark | 0,022 400V |Kemet R66MD2220JH6AJ RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
399-R66MD2220JH6AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66MD2220JH6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66MD2220JH6AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R66MD2220JH6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66MD2220JH6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66MD2220CK6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs 66MD2220CK6AJ |
R66MD2220AA6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs R66MD2220AA6AJ |
R66MD2220JA6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs R66MD2220JA6AJ |
R66MD2220DQ6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs R66MD2220DQ6AJ |
R66MD2220JB6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs R66MD2220JB6AJ |
66MD2220DQ6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs 66MD2220DQ6AJ |
R66MD2220CK6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs R66MD2220CK6AJ |
66MD2220JH6AJ | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, 3912, | KEMET Corporation | R66MD2220JH6AJ vs 66MD2220JH6AJ |