Datasheets
R66MD2100DQ7AK by: KEMET Corporation

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED

Part Details for R66MD2100DQ7AK by KEMET Corporation

Overview of R66MD2100DQ7AK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for R66MD2100DQ7AK

Part # Distributor Description Stock Price Buy
DISTI # 91AC5809
Newark 0,01 U 400V |Kemet R66MD2100DQ7AK RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2330
$0.2330 Buy Now
DISTI # 399-R66MD2100DQ7AKTB-ND
DigiKey CAP FILM METAL RAD POLYESTER Min Qty: 2800 Lead time: 21 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,800 $0.2433
$0.2433 Buy Now
DISTI # 80-66MD2100DQ7AK
Mouser Electronics Film Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.7600
  • 10 $0.5380
  • 100 $0.3690
  • 500 $0.3080
  • 1,000 $0.2590
  • 2,800 $0.2430
  • 8,400 $0.2150
  • 22,400 $0.2100
$0.2100 / $0.7600 Order Now
DISTI # R66MD2100DQ7AK
Avnet Abacus Film Capacitor, 0.01 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66MD2100DQ7AK) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R66MD2100DQ7AK

R66MD2100DQ7AK Part Data Attributes

R66MD2100DQ7AK KEMET Corporation
Buy Now Datasheet
Compare Parts:
R66MD2100DQ7AK KEMET Corporation Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 3912
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 8 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for R66MD2100DQ7AK

This table gives cross-reference parts and alternative options found for R66MD2100DQ7AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66MD2100DQ7AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R66MD2100JC7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs R66MD2100JC7AK
R66MD2100AA7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs R66MD2100AA7AK
66MD2100JH7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs 66MD2100JH7AK
66MD2100DQ7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs 66MD2100DQ7AK
66MD2100JA7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs 66MD2100JA7AK
BFC237188103 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R66MD2100DQ7AK vs BFC237188103
BFC237185103 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R66MD2100DQ7AK vs BFC237185103
BFC237151103 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R66MD2100DQ7AK vs BFC237151103
R66MD2100JH7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs R66MD2100JH7AK
66MD2100JC7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation R66MD2100DQ7AK vs 66MD2100JC7AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66MD2100DQ7AK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66MD2100DQ7AK by KEMET Corporation

Select Manufacturer
Which Manufacturer of R66MD2100DQ7AK would you like to use for your alert(s)?
  • Please alert me when R66MD2100DQ7AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66MD2100DQ7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66MD2100DQ7AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66MD2100DQ7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66MD2100DQ7AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66MD2100DQ7AK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: