Part Details for R66ID3150DQ0-J by KEMET Corporation
Overview of R66ID3150DQ0-J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66ID3150DQ0-J
R66ID3150DQ0-J CAD Models
R66ID3150DQ0-J Part Data Attributes
|
R66ID3150DQ0-J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66ID3150DQ0-J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66ID3150DQ0-J
This table gives cross-reference parts and alternative options found for R66ID3150DQ0-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66ID3150DQ0-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66ID3150AA7-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R66ID3150AA7-J |
R60IF3150Z33-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60IF3150Z33-J |
R66154J250A | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R66154J250A |
R60154J250BFT | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60154J250BFT |
PCMT36646154 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | R66ID3150DQ0-J vs PCMT36646154 |
R60IF3150DQ3-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60IF3150DQ3-J |
PCMT36642154 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | R66ID3150DQ0-J vs PCMT36642154 |
R60154J250BFVQ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60154J250BFVQ |
R60IF3150403-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60IF3150403-J |
R60154J250RF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66ID3150DQ0-J vs R60154J250RF |