Part Details for R66682J630BVQ by KEMET Corporation
Overview of R66682J630BVQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66682J630BVQ
R66682J630BVQ CAD Models
R66682J630BVQ Part Data Attributes
|
R66682J630BVQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66682J630BVQ
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2; CECC 30401-009 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66682J630BVQ
This table gives cross-reference parts and alternative options found for R66682J630BVQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66682J630BVQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R66682J630RLQ | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R66682J630RLQ |
B32529C8682J003 | TDK Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs B32529C8682J003 |
MKS2J016801E00JNSD | Wima | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R66682J630BVQ vs MKS2J016801E00JNSD |
R60PF1680AA3-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R60PF1680AA3-J |
R66682J630BTQ | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R66682J630BTQ |
DMT6D68J | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | R66682J630BVQ vs DMT6D68J |
R60PF1680DQ3-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R60PF1680DQ3-J |
B32529-C8682-J | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | R66682J630BVQ vs B32529-C8682-J |
R66682J630AL | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R66682J630AL |
R60PF1680CK3-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | R66682J630BVQ vs R60PF1680CK3-J |