Part Details for R66335J63BLQ by KEMET Corporation
Overview of R66335J63BLQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66335J63BLQ
R66335J63BLQ CAD Models
R66335J63BLQ Part Data Attributes
|
R66335J63BLQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66335J63BLQ
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2; CECC 30401-009 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66335J63BLQ
This table gives cross-reference parts and alternative options found for R66335J63BLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66335J63BLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522-C335-J289 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R66335J63BLQ vs B32522-C335-J289 |
R66335J63RVQ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66335J63BLQ vs R66335J63RVQ |
B32523Q0335J289 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R66335J63BLQ vs B32523Q0335J289 |
R60DF4330CK6-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66335J63BLQ vs R60DF4330CK6-J |
MTB0634330JGS | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | R66335J63BLQ vs MTB0634330JGS |
B32523-Q335-J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R66335J63BLQ vs B32523-Q335-J |
R60DI4330403-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66335J63BLQ vs R60DI4330403-J |
B32523-Q335-J189 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R66335J63BLQ vs B32523-Q335-J189 |
B32523-Q335-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R66335J63BLQ vs B32523-Q335-J |
B32521-C335-J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R66335J63BLQ vs B32521-C335-J |