Part Details for R66333K400RLQ by KEMET Corporation
Overview of R66333K400RLQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66333K400RLQ
R66333K400RLQ CAD Models
R66333K400RLQ Part Data Attributes
|
R66333K400RLQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66333K400RLQ
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2; CECC 30401-009 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66333K400RLQ
This table gives cross-reference parts and alternative options found for R66333K400RLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66333K400RLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3G023304C00KMSD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66333K400RLQ vs FKS3G023304C00KMSD |
R60MF2330CK3-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66333K400RLQ vs R60MF2330CK3-K |
R60MF2330CK6-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66333K400RLQ vs R60MF2330CK6-K |
B32520-C6333-K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R66333K400RLQ vs B32520-C6333-K |
B32520C6333K289 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R66333K400RLQ vs B32520C6333K289 |
R66333K400AT | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66333K400RLQ vs R66333K400AT |
B32521C6333K289 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R66333K400RLQ vs B32521C6333K289 |
FKS2G023301K00KOSD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66333K400RLQ vs FKS2G023301K00KOSD |
B32520C6333K000 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R66333K400RLQ vs B32520C6333K000 |
B32520C6333K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R66333K400RLQ vs B32520C6333K189 |