R66152J630AD
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED

Overview of R66152J630AD by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for R66152J630AD by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R66152J630AD by KEMET Corporation

R66152J630AD
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC384-2
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R66152J630AD
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R66152J630AD

This table gives cross-reference parts and alternative options found for R66152J630AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66152J630AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60152J630BFLQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R60152J630BFLQ
R66152J630BD Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66152J630BD
R66152J630B Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66152J630B
R60152J630AFQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R60152J630AFQ
R66152J630R Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66152J630R
R66152J630A Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66152J630A
R66PD1150Z30-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66PD1150Z30-J
R66PD1150280-J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66PD1150280-J
R60152J630BFTQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R60152J630BFTQ
R66152J630RD Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R66152J630AD vs R66152J630RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66152J630AD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66152J630AD by KEMET Corporation

  • Please alert me when R66152J630AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66152J630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66152J630AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66152J630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66152J630AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66152J630AD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: